
CLF7045T-100M-H | |
|---|---|
DigiKey Part Number | 445-9540-2-ND - Tape & Reel (TR) 445-9540-1-ND - Cut Tape (CT) 445-9540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-100M-H |
Description | FIXED IND 10UH 2.7A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.7 A 38mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-100M-H Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-100M-D | TDK | 1.322 | 445-CLF6045NIT-100M-DCT-ND | 0,73000 € | MFR Recommended |
| CLF7045NIT-100M-D | TDK | 1.668 | 445-174173-1-ND | 0,78000 € | Similar |
| CDRH60D43RNP-100MC | Sumida America Inc. | 0 | CDRH60D43RNP-100MC-ND | 0,35917 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51790 € | 51,79 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

