
CLF7045NIT-6R8N-D | |
|---|---|
DigiKey Part Number | 445-174172-2-ND - Tape & Reel (TR) 445-174172-1-ND - Cut Tape (CT) 445-174172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-6R8N-D |
Description | FIXED IND 6.8UH 3.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.1 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-6R8N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,52440 € | 52,44 € |
| 250 | 0,48516 € | 121,29 € |
| 500 | 0,45746 € | 228,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41903 € | 419,03 € |
| 2.000 | 0,39514 € | 790,28 € |
| 3.000 | 0,38182 € | 1.145,46 € |
| 5.000 | 0,36569 € | 1.828,45 € |
| 7.000 | 0,35546 € | 2.488,22 € |
| 10.000 | 0,34493 € | 3.449,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

