
CLF6045T-3R3N-H | |
|---|---|
DigiKey Part Number | 445-15106-2-ND - Tape & Reel (TR) 445-15106-1-ND - Cut Tape (CT) 445-15106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-3R3N-H |
Description | FIXED IND 3.3UH 3.5A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-3R3N-H Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-3R3N-D | TDK | 10.934 | 445-CLF6045NIT-3R3N-DCT-ND | 0,72000 € | Similar |
| SCRH5D28R-3R3 | Signal Transformer | 0 | SCRH5D28R-3R3-ND | 0,54972 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,47930 € | 47,93 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

