Similar

CLF6045T-330M | |
|---|---|
DigiKey Part Number | 445-15095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF6045T-330M |
Description | FIXED IND 33UH 1.5A 123.6 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.5 A 123.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-330M Models |
Category | Current - Saturation (Isat) 1.07A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 123.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M | TDK | 10.084 | 445-173050-1-ND | 0,31000 € | Similar |


