
CLF6045T-330M-H | |
|---|---|
DigiKey Part Number | 445-15112-2-ND - Tape & Reel (TR) 445-15112-1-ND - Cut Tape (CT) 445-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-330M-H |
Description | FIXED IND 33UH 1.5A 103 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.5 A 103mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-330M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.07A | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,48540 € | 48,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39922 € | 399,22 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

