2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045T-2R2N-D

DigiKey Part Number
445-15122-2-ND - Tape & Reel (TR)
445-15122-1-ND - Cut Tape (CT)
445-15122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045T-2R2N-D
Description
FIXED IND 2.2UH 4A 19.5 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045T-2R2N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-2R2N-DTDK210445-175196-1-ND0,72000 €Similar
7447785002Würth Elektronik9.642732-4124-1-ND2,13000 €Similar
In-Stock: 879
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63500 €6,35 €
250,58760 €14,69 €
500,55400 €27,70 €
1000,52230 €52,23 €
2500,48320 €120,80 €
5000,45558 €227,79 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €