
CLF6045T-221M-D | |
|---|---|
DigiKey Part Number | 445-15134-2-ND - Tape & Reel (TR) 445-15134-1-ND - Cut Tape (CT) 445-15134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-221M-D |
Description | FIXED IND 220UH 500MA 936 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 936mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-221M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 936mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,52880 € | 52,88 € |
| 250 | 0,48928 € | 122,32 € |
| 500 | 0,46132 € | 230,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43499 € | 434,99 € |
| 2.000 | 0,41020 € | 820,40 € |
| 3.000 | 0,39638 € | 1.189,14 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

