Similar

CLF6045T-1R5N-CA | |
|---|---|
DigiKey Part Number | 445-16741-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF6045T-1R5N-CA |
Description | FIXED IND 1.5UH 4.2A 16.9 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.2 A 16.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-1R5N-CA Models |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.9mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R5N-CA | TDK | 609 | 445-175150-1-ND | 0,36000 € | Similar |


