
CLF6045T-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-16740-2-ND - Tape & Reel (TR) 445-16740-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF6045T-1R0N-CA |
Description | FIXED IND 1UH 4.5A 14.3 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.5 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-1R0N-CA Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R0N-CA | TDK | 2.899 | 445-175149-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47210 € | 47,21 € |
| 250 | 0,43680 € | 109,20 € |
| 500 | 0,41184 € | 205,92 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

