
CLF5030NIT-470M-D | |
|---|---|
DigiKey Part Number | 445-174703-2-ND - Tape & Reel (TR) 445-174703-1-ND - Cut Tape (CT) 445-174703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-470M-D |
Description | FIXED IND 47UH 680MA 522 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 680 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-470M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 522mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45450 € | 45,45 € |
| 250 | 0,42044 € | 105,11 € |
| 500 | 0,39640 € | 198,20 € |
| 1.000 | 0,37378 € | 373,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34240 € | 684,80 € |
| 4.000 | 0,32290 € | 1.291,60 € |
| 6.000 | 0,31203 € | 1.872,18 € |
| 10.000 | 0,29887 € | 2.988,70 € |
| 14.000 | 0,29051 € | 4.067,14 € |
| 20.000 | 0,29045 € | 5.809,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

