
CLF5030NIT-330M-D | |
|---|---|
DigiKey Part Number | 445-174702-2-ND - Tape & Reel (TR) 445-174702-1-ND - Cut Tape (CT) 445-174702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-330M-D |
Description | FIXED IND 33UH 880MA 372 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 880 mA 372mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-330M-D Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 372mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,41520 € | 103,80 € |
| 500 | 0,39148 € | 195,74 € |
| 1.000 | 0,36914 € | 369,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33814 € | 676,28 € |
| 4.000 | 0,31889 € | 1.275,56 € |
| 6.000 | 0,30815 € | 1.848,90 € |
| 10.000 | 0,29515 € | 2.951,50 € |
| 14.000 | 0,28690 € | 4.016,60 € |
| 20.000 | 0,28684 € | 5.736,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

