
CLF5030NIT-2R2N-D | |
|---|---|
DigiKey Part Number | 445-174695-2-ND - Tape & Reel (TR) 445-174695-1-ND - Cut Tape (CT) 445-174695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-2R2N-D |
Description | FIXED IND 2.2UH 3.1A 39 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-2R2N-D Models |
Category | Current - Saturation (Isat) 3.42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,50880 € | 12,72 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45240 € | 45,24 € |
| 250 | 0,41852 € | 104,63 € |
| 500 | 0,39462 € | 197,31 € |
| 1.000 | 0,37209 € | 372,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34085 € | 681,70 € |
| 4.000 | 0,32144 € | 1.285,76 € |
| 6.000 | 0,31062 € | 1.863,72 € |
| 10.000 | 0,29751 € | 2.975,10 € |
| 14.000 | 0,28919 € | 4.048,66 € |
| 20.000 | 0,28914 € | 5.782,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

