MFR Recommended

CLF12577NIT-680M-D | |
|---|---|
DigiKey Part Number | 445-174738-2-ND - Tape & Reel (TR) 445-174738-1-ND - Cut Tape (CT) 445-174738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12577NIT-680M-D |
Description | FIXED IND 68UH 2.65A 108 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.65 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12577NIT-680M-D Models |
Category | Current - Saturation (Isat) 2.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-680M-D | TDK | 835 | 445-15165-1-ND | 1,47000 € | MFR Recommended |
| 744770168 | Würth Elektronik | 1.351 | 732-1233-1-ND | 2,04000 € | Similar |



