1 µH Shielded Drum Core, Wirewound Inductor 11.5 A 6.24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-1R0N-D

DigiKey Part Number
445-174727-2-ND - Tape & Reel (TR)
445-174727-1-ND - Cut Tape (CT)
445-174727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-1R0N-D
Description
FIXED IND 1UH 11.5A 6.24 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 11.5 A 6.24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-1R0N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
6.24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81922 €409,61 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,28600 €12,86 €
251,16280 €29,07 €
501,07720 €53,86 €
1000,99790 €99,79 €
2500,90152 €225,38 €
Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,26000 €12,60 €
251,14000 €28,50 €
501,05600 €52,80 €
1000,97820 €97,82 €
2500,88388 €220,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €