CLF12555T-680M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.611
Unit Price: 0,31000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,64221 €
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-680M

DigiKey Part Number
445-9621-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-680M
Description
FIXED IND 68UH 1.6A 150 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes