4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 15.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-4R7N-D

DigiKey Part Number
445-15158-2-ND - Tape & Reel (TR)
445-15158-1-ND - Cut Tape (CT)
445-15158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12555T-4R7N-D
Description
FIXED IND 4.7UH 5.3A 15.2 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.3 A 15.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-4R7N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
15.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87856 €439,28 €
Manufacturers Standard Package
Unit Price without VAT:0,87856 €
Unit Price with VAT:1,04549 €