Similar
Similar

CLF12555T-471M-H | |
|---|---|
DigiKey Part Number | 445-15153-2-ND - Tape & Reel (TR) 445-15153-1-ND - Cut Tape (CT) 445-15153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-471M-H |
Description | FIXED IND 470UH 600MA 795 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 600 mA 795mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-471M-H Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 795mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH12D58RNP-471MC | Sumida America Inc. | 0 | CDRH12D58RNP-471MC-ND | 0,72630 € | Similar |
| PA4304.474NLT | Pulse Electronics | 0 | 553-2549-2-ND | 0,65345 € | Similar |



