Similar
Similar

CLF12555T-471M-CA | |
|---|---|
DigiKey Part Number | 445-173893-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-471M-CA |
Description | FIXED IND 470UH 600MA 954 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 600 mA 954mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-471M-CA Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 954mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH125/LDNP-471MC | Sumida America Inc. | 0 | 308-1939-2-ND | 0,56354 € | Similar |
| PA4304.474NLT | Pulse Electronics | 0 | 553-2549-2-ND | 0,65345 € | Similar |



