Similar

CLF12555T-331M | |
|---|---|
DigiKey Part Number | 445-9625-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-331M |
Description | FIXED IND 330UH 700MA 672 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 700 mA 672mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-331M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 672mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-331K | Bourns Inc. | 2.391 | 118-SRR1240-331KCT-ND | 1,00000 € | Similar |


