Similar
Similar

CLF12555T-330M | |
|---|---|
DigiKey Part Number | 445-9619-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-330M |
Description | FIXED IND 33UH 2.2A 80.4 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 80.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-330M Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M | TDK | 10.084 | 445-173050-1-ND | 0,31000 € | Similar |
| P1169.333NL | Pulse Electronics | 770 | 553-3541-ND | 0,90200 € | Similar |



