
CLF12555T-330M-D | |
|---|---|
DigiKey Part Number | 445-15163-2-ND - Tape & Reel (TR) 445-15163-1-ND - Cut Tape (CT) 445-15163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-330M-D |
Description | FIXED IND 33UH 2.2A 80.4 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 80.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-330M-D Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-330M-D | TDK | 897 | 445-SPM10065VC-330M-DCT-ND | 1,12000 € | MFR Recommended |
| 744771133 | Würth Elektronik | 6.571 | 732-1212-1-ND | 1,92000 € | Similar |
| 7447715330 | Würth Elektronik | 4.521 | 732-2196-1-ND | 1,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,05480 € | 52,74 € |
| 100 | 0,99450 € | 99,45 € |
| 250 | 0,92012 € | 230,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86762 € | 433,81 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

