Similar
Similar

CLF12555T-2R2N | |
|---|---|
DigiKey Part Number | 445-9612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-2R2N |
Description | FIXED IND 2.2UH 6.1A 11.4 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.1 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-2R2N Models |
Category | Current - Saturation (Isat) 13.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-2R2N | TDK | 9.319 | 445-173049-1-ND | 0,31000 € | Similar |
| B82477P2222M000 | TDK | 0 | 495-77110-1-ND | 1,27000 € | Similar |



