
CLF12555T-220M-H | |
|---|---|
DigiKey Part Number | 445-15145-2-ND - Tape & Reel (TR) 445-15145-1-ND - Cut Tape (CT) 445-15145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12555T-220M-H |
Description | FIXED IND 22UH 2.8A 43 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 43mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-220M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,84400 € | 84,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73628 € | 368,14 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

