CLF12555T-1R0N-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 35
Unit Price: 1,47000 €
Datasheet

Similar


TDK
In Stock: 717
Unit Price: 1,62000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 7.3 A 6.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-1R0N-H

DigiKey Part Number
445-15137-2-ND - Tape & Reel (TR)
445-15137-1-ND - Cut Tape (CT)
445-15137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12555T-1R0N-H
Description
FIXED IND 1UH 7.3A 6.4 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7.3 A 6.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-1R0N-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes