Similar
Similar
Similar

CLF12555T-150M-CA | |
|---|---|
DigiKey Part Number | 445-173882-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-150M-CA |
Description | FIXED IND 15UH 3.2A 37.2 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-150M-CA Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-150M-CA | TDK | 1.785 | 445-175156-1-ND | 0,36000 € | Similar |
| P1173.153NL | Pulse Electronics | 50 | 553-3543-ND | 0,86067 € | Similar |
| PA4304.153NLT | Pulse Electronics | 2.390 | 553-2530-1-ND | 1,28000 € | Similar |




