CLF12555T-101M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 13.234
Unit Price: 0,31000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,92025 €
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 228mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-101M

DigiKey Part Number
445-9622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-101M
Description
FIXED IND 100UH 1.3A 228 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 228mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
228mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Tolerance
±20%
Height - Seated (Max)
0.230" (5.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-101MTDK13.234445-173040-1-ND0,31000 €Similar
P1170.104NLTPulse Electronics0P1170.104NLT-ND0,92025 €Similar
Obsolete
This product is no longer manufactured. View Substitutes