Similar
Similar

CLF10060NIT-471M-D | |
|---|---|
DigiKey Part Number | 445-174726-2-ND - Tape & Reel (TR) 445-174726-1-ND - Cut Tape (CT) 445-174726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-471M-D |
Description | FIXED IND 470UH 600MA 720 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 600 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-471M-D Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 720mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714471 | Würth Elektronik | 3.651 | 732-4039-1-ND | 1,92000 € | Similar |
| MDH10060C-471MB=P3 | Murata Electronics | 0 | 490-MDH10060C-471MB=P3TR-ND | 0,63474 € | Similar |



