CLF10060NIT-221M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 990
Unit Price: 1,08000 €
Datasheet

Similar


Würth Elektronik
In Stock: 15.152
Unit Price: 1,94000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,64274 €
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 850 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10060NIT-221M-D

DigiKey Part Number
445-174724-2-ND - Tape & Reel (TR)
445-174724-1-ND - Cut Tape (CT)
445-174724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10060NIT-221M-D
Description
FIXED IND 220UH 850MA 420 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 850 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10060NIT-221M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes