
CLF10060NIT-220M-D | |
|---|---|
DigiKey Part Number | 445-174718-2-ND - Tape & Reel (TR) 445-174718-1-ND - Cut Tape (CT) 445-174718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-220M-D |
Description | FIXED IND 22UH 2.65A 51.6 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.65 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-220M-D Models |
Category | Current - Saturation (Isat) 2.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 51.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-220M-D | TDK | 2.208 | 445-9601-1-ND | 1,06000 € | MFR Recommended |
| 7447714220 | Würth Elektronik | 5.881 | 732-2992-1-ND | 1,92000 € | Similar |
| MDH10060C-220MB=P3 | Murata Electronics | 0 | 490-MDH10060C-220MB=P3TR-ND | 0,63474 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65666 € | 328,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,83880 € | 20,97 € |
| 50 | 0,77700 € | 38,85 € |
| 100 | 0,71990 € | 71,99 € |
| 250 | 0,65056 € | 162,64 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

