
CLF10060NIT-101M-D | |
|---|---|
DigiKey Part Number | 445-174722-2-ND - Tape & Reel (TR) 445-174722-1-ND - Cut Tape (CT) 445-174722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-101M-D |
Description | FIXED IND 100UH 1.35A 180 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-101M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62216 € | 311,08 € |
| 1.000 | 0,57593 € | 575,93 € |
| 1.500 | 0,55041 € | 825,61 € |
| 2.500 | 0,51975 € | 1.299,38 € |
| 3.500 | 0,50043 € | 1.751,51 € |
| 5.000 | 0,48409 € | 2.420,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,74140 € | 37,07 € |
| 100 | 0,69920 € | 69,92 € |
| 250 | 0,64680 € | 161,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,84920 € | 21,23 € |
| 50 | 0,78680 € | 39,34 € |
| 100 | 0,72890 € | 72,89 € |
| 250 | 0,65872 € | 164,68 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

