Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLF10040T-680M | |
|---|---|
DigiKey Part Number | 445-9570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-680M |
Description | FIXED IND 68UH 1.1A 216 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |








