Similar
Similar
Similar

CLF10040T-471M-D | |
|---|---|
DigiKey Part Number | 445-CLF10040T-471M-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-471M-D |
Description | FIXED IND 470UH 440MA 1.452 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.452Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-471M-D Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.452Ohm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447713471 | Würth Elektronik | 459 | 732-13494-1-ND | 1,90000 € | Similar |
| 7447714471 | Würth Elektronik | 4.163 | 732-4039-1-ND | 1,92000 € | Similar |
| B82464G4474M000 | TDK | 1.487 | 495-1807-1-ND | 1,22000 € | Similar |




