
CLF10040T-331M-H | |
|---|---|
DigiKey Part Number | 445-9591-2-ND - Tape & Reel (TR) 445-9591-1-ND - Cut Tape (CT) 445-9591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-331M-H |
Description | FIXED IND 330UH 700MA 860 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 700 mA 860mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-331M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 860mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61930 € | 61,93 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

