
CLF10040T-220M-H | |
|---|---|
DigiKey Part Number | 445-9584-2-ND - Tape & Reel (TR) 445-9584-1-ND - Cut Tape (CT) 445-9584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-220M-H |
Description | FIXED IND 22UH 2.7A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-220M-H Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-220M-D | TDK | 1.992 | 445-SPM7054VC-220M-DCT-ND | 1,17000 € | MFR Recommended |
| CLF10060NIT-220M-D | TDK | 23 | 445-174718-1-ND | 1,02000 € | Similar |
| SRN1060-220M | Bourns Inc. | 3.187 | SRN1060-220MCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,61160 € | 61,16 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

