Similar
Similar

CLF10040T-1R5N-H | |
|---|---|
DigiKey Part Number | 445-9577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-1R5N-H |
Description | FIXED IND 1.5UH 10.6A 7.1 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 10.6 A 7.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-1R5N-H Models |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-1R5N-D | TDK | 591 | 445-174711-1-ND | 1,02000 € | Similar |
| 744323150 | Würth Elektronik | 9 | 732-3875-1-ND | 3,50000 € | Similar |
| PG0642.152NLT | Pulse Electronics | 0 | PG0642.152NLT-ND | 1,11318 € | Similar |




