
CLF10040T-151M-D | |
|---|---|
DigiKey Part Number | 445-9606-2-ND - Tape & Reel (TR) 445-9606-1-ND - Cut Tape (CT) 445-9606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-151M-D |
Description | FIXED IND 150UH 800MA 456 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 800 mA 456mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-151M-D Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 456mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-151M-D | TDK | 1.237 | 445-174723-1-ND | 1,03000 € | Similar |
| 7447713151 | Würth Elektronik | 0 | 732-2979-1-ND | 1,92000 € | Similar |
| 7447714151 | Würth Elektronik | 1.857 | 732-2991-1-ND | 1,94000 € | Similar |
| B82464G4154M000 | TDK | 945 | 495-2024-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,60904 € | 487,23 € |
| 1.600 | 0,57434 € | 918,94 € |
| Unit Price without VAT: | 0,60904 € |
|---|---|
| Unit Price with VAT: | 0,72476 € |

