Similar
Similar
Similar
Similar
Similar

CLF10040T-150M | |
|---|---|
DigiKey Part Number | 445-9301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF10040T-150M |
Description | FIXED IND 15UH 2.5A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-150M Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-150M | TDK | 28.140 | 445-173041-1-ND | 0,31000 € | Similar |
| ASPI-104S-150M-T | Abracon LLC | 1.648 | 535-ASPI-104S-150M-TCT-ND | 0,73000 € | Similar |
| BPSC00101140150M00 | Pulse Electronics | 6.582 | 553-BPSC00101140150M00CT-ND | 0,61000 € | Similar |
| BPSC00101140150T00 | Pulse Electronics | 0 | 553-BPSC00101140150T00TR-ND | 0,33327 € | Similar |
| SRU1038-150Y | Bourns Inc. | 27.505 | SRU1038-150YCT-ND | 0,71000 € | Similar |





