MFR Recommended
Similar
Similar


CKG45KX7T2W334M290JJ | |
|---|---|
DigiKey Part Number | 445-10403-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2W334M290JJ |
Description | CAP CER 0.33UF 450V X7T SMD |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2W334M290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8N4X7T2W474K230KE | TDK | 6.891 | 445-8770-1-ND | 1,53000 € | MFR Recommended |
| CKG57KX7T2J334K335JJ | TDK | 0 | 445-10483-1-ND | 4,97000 € | Similar |
| CKG57KX7T2J334M335JJ | TDK | 732 | 445-10485-1-ND | 4,54000 € | Similar |



