
CKCM25JB0J474M080AA | |
|---|---|
DigiKey Part Number | 445-10239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCM25JB0J474M080AA |
Description | CAP ARRAY 0.47UF 6.3V JB 0504 |
Customer Reference | |
Detailed Description | 0.47µF Isolated Capacitor 2 Array 6.3 V JB 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25JB0J474M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.47µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | JB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

