
CKCL44CH1H100F085AA | |
|---|---|
DigiKey Part Number | 445-10183-2-ND - Tape & Reel (TR) 445-10183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL44CH1H100F085AA |
Description | CAP ARRAY 10PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL44CH1H100F085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 10pF | |
Tolerance | ±1pF | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | CH | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04255 € | 170,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

