
CKCL22X7R2A103M085AL | |
|---|---|
DigiKey Part Number | 445-10177-2-ND - Tape & Reel (TR) 445-10177-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22X7R2A103M085AL |
Description | CAP ARRAY 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 100 V X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22X7R2A103M085AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,10540 € | 10,54 € |
| 1.000 | 0,07648 € | 76,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06717 € | 268,68 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

