
CKCL22JB1H103M085AA | |
|---|---|
DigiKey Part Number | 445-10131-2-ND - Tape & Reel (TR) 445-10131-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKCL22JB1H103M085AA |
Description | CAP ARRAY 10000PF 50V JB 0805 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 50 V JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22JB1H103M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | JB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05824 € | 29,12 € |
| 1.000 | 0,05293 € | 52,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04308 € | 172,32 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

