
CKCL22C0G1H101K085AL | |
|---|---|
DigiKey Part Number | 445-10091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCL22C0G1H101K085AL |
Description | CAP ARRAY 100PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 2 Array 50 V C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL22C0G1H101K085AL Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 100pF | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 (2012 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.033" (0.85mm) |

