
CKCA43CH1H100F100AA | |
|---|---|
DigiKey Part Number | 445-10058-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCA43CH1H100F100AA |
Description | CAP ARRAY 10PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCA43CH1H100F100AA Models |
Category | Number of Capacitors 4 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient CH |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 10pF | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±1pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.043" (1.10mm) |
Dielectric Material Ceramic |

