
CK45-R3FD561K-NR | |
|---|---|
DigiKey Part Number | 445-2764-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3FD561K-NR |
Description | CAP CER 560PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±10% 3000V (3kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3FD561K-NR Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

