Image for CK45-R3FD222K-VRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3FD222K-VRA

DigiKey Part Number
CK45-R3FD222K-VRA-ND
Manufacturer
Manufacturer Product Number
CK45-R3FD222K-VRA
Description
CAP CER 2200PF 3KV RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3FD222K-VRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.650" Dia (16.50mm)
Tolerance
±10%
Height - Seated (Max)
0.807" (20.50mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.