MFR Recommended
Similar
Similar

CK45-R3FD221K-VRA | |
|---|---|
DigiKey Part Number | CK45-R3FD221K-VRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3FD221K-VRA |
Description | CAP CER 220PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3FD221K-VRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD221JYVNA | TDK | 626 | 445-CC45SL3FD221JYVNA-ND | 0,42000 € | MFR Recommended |
| CC45SL3FD221JYGNA | TDK | 3.557 | 445-175504-ND | 0,42000 € | Similar |
| CC45SL3FD221JYNNA | TDK | 256 | 445-15992-ND | 0,42000 € | Similar |




