
CK45-R3DD392K-NR | |
|---|---|
DigiKey Part Number | 445-2753-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD392K-NR |
Description | CAP CER 3900PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD392K-NR Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |

