Similar

CK45-R3DD271K-NR | |
|---|---|
DigiKey Part Number | 445-2739-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD271K-NR |
Description | CAP CER 270PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD271K-NR Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F271K29Y5RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | F271K29Y5RP6UK5R-ND | 0,06973 € | Similar |


