MFR Recommended
Similar
Similar
Similar

CK45-R3DD151K-GRA | |
|---|---|
DigiKey Part Number | CK45-R3DD151K-GRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD151K-GRA |
Description | CAP CER 150PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD151K-GRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD151JYGNA | TDK | 61 | 445-CC45SL3DD151JYGNA-ND | 0,35000 € | MFR Recommended |
| CC45SL3FD151JYGNA | TDK | 1.160 | 445-CC45SL3FD151JYGNA-ND | 0,40000 € | Similar |
| CC45SL3FD151JYNNA | TDK | 3.556 | 445-15989-ND | 0,40000 € | Similar |
| CC45SL3FD151JYVNA | TDK | 0 | CC45SL3FD151JYVNA-ND | 0,11946 € | Similar |





